surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
163680-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.85
25-99 :$1.76
100-999 :$1.70
1,000-2,249 :$1.58
2,250-4,499 :$1.51
4,500-6,749 :$0.80
6,750-8,999 :$0.56
9,000 + :$0.55
34,600 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 163680-3
RoHS: Yes
Type: CIS
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 163680
Pitch: 2.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 12.6 x 7.6 x 8.1 mm
Customers Who Bought 163680-3 Also Bought
DESCRIPTION
05P.CIS FEMALE CONN

Product Highlights
  • Header
  • Terminate To Printed Circuit Board
  • Number of Positions = 5
  • Color = Gray
  • 2.50 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536901000
ECCN: EAR99
DID YOU KNOW?