surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1634228-1

TE Connectivity / AMP Brand

Electromechanical Relay 5VDC Miniature Relay

PRICING per piece  AVAILABILITY real time   
1-4 :$15.82
5-9 :$14.24
10-14 :$13.50
15-24 :$12.84
25-999 :$12.20
1,000-4,999 :$10.20
5,000-9,999 :$8.86
10,000 + :$7.69
Request Quote
1,126 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1634228-1
RoHS: Yes
Type: Miniature Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: N/A
Family: 1634228
Relay Construction: N/A
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: N/A
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: N/A
Maximum Current Rating: N/A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: N/A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1634228-1 Also Bought
DESCRIPTION
Electromechanical Relay 5VDC Miniature Relay
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?