surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
163086-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

163086-2

TE Connectivity / AMP Brand

LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16

PRICING per piece  AVAILABILITY real time   
1-24 :$1.34
25-99 :$1.31
100-249 :$1.14
250-499 :$1.13
500-999 :$1.11
1,000-1,999 :$1.10
2,000-4,999 :$1.03
5,000 + :$0.99
Request Quote
5,340 can ship today
In our stock 
2,945 can ship 2/27/17
Incoming stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 163086-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Termination Method: Crimp
Family: 163086
Contact Material: Brass
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.5 x 2.9 x 2.2mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (7)
Customers Who Bought 163086-2 Also Bought
DESCRIPTION
LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16

Product Highlights
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.14 - 1.80 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?