163082-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
163082-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.740
25-99 :$0.660
100-249 :$0.610
250-499 :$0.465
500-999 :$0.418
1,000-2,499 :$0.372
2,500 + :$0.337
6,405 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 163082-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Termination Method: Crimp
Family: 163082
Contact Material: Brass
Wire Size: 15-18 AWG
Packaging: Loose Piece
Contact Plating: Electro-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.5 x 3.7 x 3 mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (7)
ALTERNATIVE PRODUCTS
Packaged Differently
163081-8
163081-8
In Stock:  5484

Customers Who Bought 163082-1 Also Bought
DESCRIPTION
PIN, MALE

Product Highlights
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Brass Contact Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: PL
ECCN: EAR99