surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1625999-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1625999-1

TE Connectivity / AMP Brand

HSC100 100R 5%

PRICING per piece  AVAILABILITY real time   
1-4 :$7.40
5-9 :$7.03
10-19 :$6.68
20-199 :$6.35
200-399 :$5.95
400-999 :$5.54
1,000 + :$5.14
520 can ship Monday
In our stock 
17 can ship 3/2/17
Incoming stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1625999-1
RoHS: Yes
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 100 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: N/A
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 100 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 87.5 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 1625999-1 Also Bought
DESCRIPTION
HSC100 100R 5%

Product Highlights
  • HS Series
  • Resistance Selection = <1K ?
  • Resistance = 100 ?
  • Power Rating = 100.00 W
  • Tolerance = 5 %
PART CLASSIFICATION DATA
HTS: 8533290000
COO: IN
ECCN: EAR99
DID YOU KNOW?