surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1625892-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0600
100-149 :$0.0540
150-249 :$0.0485
250-499 :$0.0461
500-999 :$0.0438
1,000-9,999 :$0.0403
10,000-19,999 :$0.0388
20,000 + :$0.0366
Request Quote
410 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1625892-8
RoHS: Yes
Family: ROX
Tolerance: 5 %
Resistance Value: 100 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±350 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -55 to 235 °C
Dimension: 16 x 5.5mm
Customers Who Bought 1625892-8 Also Bought
DESCRIPTION
3W SM M/OX 5% 100K

Product Highlights
  • ROX Series
  • Resistance Selection = K ?
  • Resistance = 100K ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %
PART CLASSIFICATION DATA
HTS: 8533210070
COO: TH
ECCN: EAR99
DID YOU KNOW?