surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1625827-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.99
25-99 :$0.94
100-499 :$0.90
500-999 :$0.85
1,000-1,499 :$0.64
1,500-1,999 :$0.57
2,000 + :$0.56
9 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
12 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1625827-5
RoHS: Yes
Family: TL
Tolerance: 1 %
Resistance Value: 10 mOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±75 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 2512
Power Rating: 1 W
Operating Temperature: -65 to 170 °C
Dimension: 6.4 x 3.2 x 0.6mm
Customers Who Bought 1625827-5 Also Bought
DESCRIPTION
TL3A R01 1%

Product Highlights
  • TL Series
  • Resistance Selection = <1K ?
  • Resistance = .01 ?
  • Power Rating = 1.00 W
  • Tolerance = 1 %
PART CLASSIFICATION DATA
HTS: 8533210030
COO: IL
ECCN: EAR99
DID YOU KNOW?