surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1625826-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-25 :$1.200
26-99 :$1.140
100-499 :$1.080
500-999 :$1.030
1,000-1,999 :$0.970
2,000-2,999 :$0.600
3,000-3,999 :$0.474
4,000 + :$0.465
2,139 can ship tomorrow
In our stock 
More available to ship 10/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1625826-6
RoHS: Yes
Tolerance: 1 %
Number of Resistors: 1
Temperature Coefficient: ±75 ppm/°C
Power Rating: .25 W
Termination Type: Solder
Dimensions: 3.2 x 1.6 x .6 mm
Resistance: .047 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Low Ohmic Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 1206
Customers Who Bought 1625826-6 Also Bought
DESCRIPTION
TL2B R047 1%

Product Highlights
  • TL Series
  • Resistance Selection = <1K ?
  • Resistance = .047 ?
  • Power Rating = .25 W
  • Tolerance = 1 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IL
ECCN: EAR99
DID YOU KNOW?