1624322-8 TE Connectivity / AMP Brand | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624322-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1624322-8

TE Connectivity / AMP Brand

UPW25 0.1% 5PPM 5K0

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$7.80
100-199 :$7.02
200-299 :$6.67
300-499 :$6.33
500-4,999 :$6.02
5,000-9,999 :$5.63
10,000-24,999 :$5.25
25,000 + :$4.87
17 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624322-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Family: UPW
Tolerance: 0.1 %
Resistance Value: 5 KOhm
Packaging: Loose Pack
Termination Style: Axial
Temperature Coefficient: ±3 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 145 °C
Dimension: 9.53 x 6.35 mm
Customers Who Bought 1624322-8 Also Bought
DESCRIPTION
UPW25 0.1% 5PPM 5K0
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: US
ECCN: EAR99