surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624246-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0520
100-149 :$0.0472
150-249 :$0.0425
250-499 :$0.0404
500-999 :$0.0384
1,000-9,999 :$0.0354
10,000-19,999 :$0.0341
20,000 + :$0.0323
Request Quote
10,000 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624246-1
RoHS: Yes
Family: RSS
Tolerance: 5 %
Resistance Value: 100 Ohm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±300 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -55 to 155 °C
Dimension: 15 x 5mm
Customers Who Bought 1624246-1 Also Bought
DESCRIPTION
RSS3 100R 5% AMMO PK
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CN
ECCN: EAR99
DID YOU KNOW?