surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624191-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$2.07
100-149 :$1.87
150-249 :$1.68
250-499 :$1.60
500-999 :$1.52
1,000-9,999 :$1.40
10,000-19,999 :$1.35
20,000 + :$1.27
46 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624191-7
RoHS: Yes
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 51
Tolerance: 20 %
Resistance Value: 47 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±500 ppm/°C
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Power Rating: 0.2 (1/5) W
Technology: Carbon Film
Operating Temperature: -25 to 70 °C
Dimension: 13.55mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 1624191-7 Also Bought
DESCRIPTION
51 47KA

Product Highlights
  • Potentiometer
  • 51 Series
  • Resistance Selection = K ?
  • Resistance = 47K ?
  • Power Rating = .20 W
PART CLASSIFICATION DATA
HTS: 8533408070
COO: TW
ECCN: EAR99
DID YOU KNOW?