1624139-2 TE Connectivity / AMP Brand | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624139-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1624139-2

TE Connectivity / AMP Brand

23E 4K7A 6.35X50FL B7 CAT

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.55
100-199 :$2.30
200-399 :$2.18
400-599 :$2.07
600-5,999 :$1.97
6,000-11,999 :$1.90
12,000-29,999 :$1.79
30,000 + :$1.65
1,838 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/24/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624139-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 23
Tolerance: 20 %
Resistance Value: 4.7 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 0.4 W
Technology: Carbon Film
Operating Temperature: -25 to 70 °C
Dimension: 60.7 x 20.4 x 25.2 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.35 mm
Linear Or Logarithmic: Lin
Customers Who Bought 1624139-2 Also Bought
DESCRIPTION
23E 4K7A 6.35X50FL B7 CAT

Product Highlights
  • Potentiometer
  • 23 Series
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = .40 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533408070
COO: GB
ECCN: EAR99