1624122-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1624122-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1624122-2

TE Connectivity / AMP Brand

MRS 4X 0603 1K0 0.1% 25PPM

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1,250-2,499 :$2.21
2,500-3,749 :$1.17
3,750-4,999 :$0.82
5,000 + :$0.81
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624122-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Tolerance: .1 %
Number of Resistors: 4
Temperature Coefficient: ±25 ppm/°C
Power Rating: .063 W
Termination Type: Solder
Dimensions: 3.2 x .55 x 1.6 mm
Resistance: 1 KΩ
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: General Purpose Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 8
Packaging Method: Taped & Reeled
Size Code: 1206
Customers Who Bought 1624122-2 Also Bought
DESCRIPTION
MRS 4X 0603 1K0 0.1% 25PPM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: US
ECCN: EAR99