surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624117-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.066
2,000-2,999 :$0.063
3,000-3,999 :$0.061
4,000-7,999 :$0.050
8,000-9,999 :$0.047
10,000-39,999 :$0.045
40,000-79,999 :$0.043
80,000 + :$0.041
8,909 can ship today
In our stock 
More available to ship 8/9/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
19 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624117-3
RoHS: Yes
Type: Multi-Layer
Family: BMB-L
Tolerance: 25 %
Packaging: Tape and Reel
Maximum DC Current: 850 mA
Impedance: 60 Ohm
Case Size: 0805
Maximum DC Resistance: 50 mOhm
Operating Temperature: -55 to 125 °C
Dimension: 2.2 x 1.4 x 1.1 mm
Test Frequency: 100 MHz
Customers Who Bought 1624117-3 Also Bought
DESCRIPTION
BMB-L 0805 60R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8535908060
COO: TW
ECCN: EAR99
DID YOU KNOW?