surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624112-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1624112-5

TE Connectivity / AMP Brand

3650 0603 33nH 5% 2K RL

PRICING per piece  AVAILABILITY real time   
500-999 :$0.174
1,000-1,499 :$0.168
1,500-1,999 :$0.160
2,000-3,999 :$0.150
4,000-9,999 :$0.142
10,000-19,999 :$0.140
20,000-39,999 :$0.128
40,000 + :$0.121
1,595 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
5 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624112-5
RoHS: Yes
Type: High Frequency Chip
Family: 36501J
Protection Style: Unshielded
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 600 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 220 mOhm
Inductance: 33 nH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 1.8 x 1.12 x 1.02mm
Customers Who Bought 1624112-5 Also Bought
DESCRIPTION
3650 0603 33nH 5% 2K RL
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?