surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624094-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
500-999 :$0.188
1,000-1,999 :$0.176
2,000-3,999 :$0.165
4,000 + :$0.161
0 (sold out)
In our stock 
437 can ship 5/25/17
Incoming stock 
More available to ship 10/2/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624094-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Chip
Family: 3613C
Protection Style: Molded/Unshielded
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 100 mA
Impedance: N/A
Case Size: 1812
Maximum DC Resistance: 10 Ohm
Inductance: 220 uH
Technology: Wirewound
Operating Temperature: -30 to 100 °C
Dimension: 4.8 x 3.4 x 3.4 mm
Customers Who Bought 1624094-9 Also Bought
DESCRIPTION
3613C 220UH 10%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?