surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1624094-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1624094-1

TE Connectivity / AMP Brand

3613C 10UH 10%

PRICING per piece  AVAILABILITY real time   
500-999 :$0.188
1,000-1,999 :$0.176
2,000-3,999 :$0.165
4,000 + :$0.161
23,250 can ship Monday
In our stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1624094-1
RoHS: Yes
Type: Chip
Family: 3613C
Protection Style: Molded/Unshielded
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 250 mA
Impedance: N/A
Case Size: 1812
Maximum DC Resistance: 1.6 Ohm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -30 to 100 °C
Dimension: 4.8 x 3.4 x 3.4mm
Customers Who Bought 1624094-1 Also Bought
DESCRIPTION
3613C 10UH 10%
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?