1623946-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1623946-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623946-1

TE Connectivity / AMP Brand

SC10-10-0515-10 1.5UH AMMO 1000

PRICING per piece  AVAILABILITY Updated Today   
500-999 :$2.80
1,000-1,499 :$1.72
1,500-1,999 :$1.36
2,000 + :$1.34
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623946-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Tolerance: 10 %
Inductance: 1.5 µH
Shielded: No
Dimensions: 10 x 4.2 mm
Element Type: Wirewound
Current Rating (Max): 625 mA
DC Resistance: .6 Ω
Inductor Type: Radio Frequency
Lead Type: Axial Leaded
Mount Style: Through Hole
Operating Temperature Range: -55 – 100 °C
Packaging Method: Box
Quality Factor: 32
Self Resonant Frequency: .17 GHz
Customers Who Bought 1623946-1 Also Bought
DESCRIPTION
SC10-10-0515-10 1.5UH AMMO 1000
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504508000
COO: US
ECCN: EAR99