surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623927-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.0081
400-749 :$0.0073
750-1,499 :$0.0066
1,500-2,499 :$0.0063
2,500-4,999 :$0.0060
5,000-49,999 :$0.0055
50,000-99,999 :$0.0053
100,000 + :$0.0050
4,208 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623927-2
RoHS: Yes
Family: CFR
Tolerance: 5 %
Resistance Value: 100 Ohm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: -1200 to 0 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 155 °C
Dimension: 3.5 x 1.85 mm
Customers Who Bought 1623927-2 Also Bought
DESCRIPTION
CFR16 5% 100R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?