surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623895-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623895-6

TE Connectivity / AMP Brand

416X 2K

PRICING per piece  AVAILABILITY real time   
1-99 :$0.430
100-149 :$0.384
150-249 :$0.345
250-499 :$0.329
500-999 :$0.300
1,000-9,999 :$0.296
10,000 + :$0.286
Request Quote
990 can ship today
In our stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623895-6
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 416
Tolerance: 25 %
Resistance Value: 2 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.2 (1/5) W
Technology: Cermet
Operating Temperature: -25 to 100 °C
Dimension: 6.8 x 7.45 x 8.4mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 1623895-6 Also Bought
DESCRIPTION
416X 2K
PART CLASSIFICATION DATA
HTS: 8533408050
COO: JP
ECCN: EAR99
DID YOU KNOW?