surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623894-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.430
100-149 :$0.384
150-249 :$0.345
250-499 :$0.329
500-999 :$0.300
1,000-9,999 :$0.296
10,000-19,999 :$0.286
20,000 + :$0.269
1,000 can ship tomorrow
In our stock 
More available to ship 10/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623894-2
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 416
Tolerance: 20 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.2 (1/5) W
Technology: Cermet
Operating Temperature: -25 to 100 °C
Dimension: 6.8 x 8.1 x 7.8 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 1623894-2 Also Bought
DESCRIPTION
416P 1K
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CH
ECCN: EAR99
DID YOU KNOW?