surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623841-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623841-6

TE Connectivity / AMP Brand

4295MF 5K

PRICING per piece  AVAILABILITY real time   
1-24 :$1.29
25-99 :$1.23
100-249 :$1.16
250-499 :$1.10
500-749 :$0.80
750-999 :$0.74
1,000 + :$0.70
Request Quote
795 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623841-6
RoHS: Yes
Number of Turns: 1
Tolerance: 10%
Voltage Rating: 220 V
Temperature Coefficient: ±250 ppm/°C
Power Rating: .5 W
Termination Type: Printed Circuit Board
Dimensions: 9.5 x 9.5 x 10.55 mm
Resistance: 5K ?
Resistance Range: 1k – 1M ?
Resistor Type: Trimmer
Sealed: Yes
Adjustment Location: Top
Adjustment Style: Finger Adjust
Element Material: Cermet
Mount Angle: Horizontal
Mount Style: Radial-Leaded
Resistance Law: Linear
Sections: Single
Turn Type: Single Turn
Customers Who Bought 1623841-6 Also Bought
DESCRIPTION
4295MF 5K
PART CLASSIFICATION DATA
HTS: 8533408050
COO: US
ECCN: EAR99
DID YOU KNOW?