surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623788-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623788-6

TE Connectivity / AMP Brand

SQM5 150R 5% (WIRE)

PRICING per piece  AVAILABILITY real time   
1-99 :$0.251
100-149 :$0.226
150-249 :$0.203
250-499 :$0.193
500-999 :$0.183
1,000-9,999 :$0.174
10,000-19,999 :$0.168
20,000 + :$0.159
Request Quote
996 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623788-6
RoHS: Yes
Family: SQ
Tolerance: 5 %
Resistance Value: 150 Ohm
Packaging: N/A
Termination Style: Radial
Temperature Coefficient: ±300 ppm/°C
Terminal Pitch: 5 mm
Mounting: Through Hole
Power Rating: 5 W
Operating Temperature: -55 to 250 °C
Dimension: 13 x 9 x 25mm
Customers Who Bought 1623788-6 Also Bought
DESCRIPTION
SQM5 150R 5% (WIRE)
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TW
ECCN: EAR99
DID YOU KNOW?