1623783-6 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1623783-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623783-6

TE Connectivity / AMP Brand

SQM7 220R 5% (METAL FILM)

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.380
100-149 :$0.341
150-249 :$0.308
250-499 :$0.219
500-999 :$0.208
1,000-9,999 :$0.198
10,000-19,999 :$0.191
20,000 + :$0.180
13995 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623783-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Tolerance: 5 %
Number of Resistors: 1
Temperature Coefficient: ±300 ppm/°C
Power Rating: 7 W
Termination Type: Tinned Copper Leads
Dimensions: 39 x 13 x 9 mm
Resistance: 220 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Power Resistor
Element Type: Wirewound
Product Type: Fixed Resistor
Element Material: Metal Oxide
Mount Style: Radial-Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 250 °C
Packaging Method: Loose Piece - Box
Customers Who Bought 1623783-6 Also Bought
DESCRIPTION
SQM7 220R 5% (METAL FILM)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99