surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623769-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623769-1

TE Connectivity / AMP Brand

23E 2K2A 6X50PL B9 M10

PRICING per piece  AVAILABILITY real time   
1-24 :$3.06
25-99 :$2.90
100-149 :$2.76
150-299 :$2.62
300-449 :$1.97
450-599 :$1.75
600 + :$1.72
Request Quote
100 can ship tomorrow
In our stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623769-1
RoHS: Yes
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 23
Tolerance: 20 %
Resistance Value: 2.2 KOhm
Packaging: N/A
Termination Style: Eyelet
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 0.4 W
Technology: Carbon Film
Operating Temperature: -25 to 70 °C
Dimension: 60.7 x 20.4 x 25.2mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Lin
Customers Who Bought 1623769-1 Also Bought
DESCRIPTION
23E 2K2A 6X50PL B9 M10
PART CLASSIFICATION DATA
HTS: 8533408070
COO: GB
ECCN: EAR99
DID YOU KNOW?