surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623732-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.422
100-199 :$0.380
200-299 :$0.342
300-499 :$0.325
500-999 :$0.309
1,000-9,999 :$0.293
10,000-19,999 :$0.283
20,000 + :$0.267
1,000 can ship Monday
In our stock 
More available to ship 9/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623732-5
RoHS: Yes
Family: SBC
Tolerance: 5 %
Resistance Value: 12 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 7 W
Operating Temperature: -55 to 350 °C
Dimension: 38 x 7 x 8 mm
Customers Who Bought 1623732-5 Also Bought
DESCRIPTION
BCHE 7 W 12K 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?