surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623730-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623730-4

TE Connectivity / AMP Brand

BCHE 4 W 15R 5%

PRICING per piece  AVAILABILITY real time   
1-99 :$0.364
100-199 :$0.327
200-299 :$0.295
300-499 :$0.280
500-999 :$0.266
1,000-9,999 :$0.253
10,000-19,999 :$0.244
20,000 + :$0.230
500 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623730-4
RoHS: Yes
Family: SBC
Tolerance: 5 %
Resistance Value: 15 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±400 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 4 W
Operating Temperature: -55 to 350 °C
Dimension: 20 x 7 x 8mm
Customers Who Bought 1623730-4 Also Bought
DESCRIPTION
BCHE 4 W 15R 5%
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?