surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623474-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.0049
400-749 :$0.0044
750-1,499 :$0.0040
1,500-2,499 :$0.0038
2,500-4,999 :$0.0036
5,000-49,999 :$0.0033
50,000-99,999 :$0.0031
100,000 + :$0.0029
Request Quote
49,900 can ship today
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623474-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 2 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 125 °C
Dimension: 3.1 x 1.55 x 0.55mm
Customers Who Bought 1623474-1 Also Bought
DESCRIPTION
CRG1206 1% 2K0
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TH
ECCN: EAR99
DID YOU KNOW?