surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623195-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.0032
400-749 :$0.0029
750-1,499 :$0.0026
1,500-2,499 :$0.0025
2,500-4,999 :$0.0024
5,000-49,999 :$0.0022
50,000-99,999 :$0.0020
100,000 + :$0.0019
Request Quote
50,015 can ship today
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623195-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 330 Ohm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 2 x 1.25 x 0.55mm
Customers Who Bought 1623195-1 Also Bought
DESCRIPTION
CRG0805 1% 330R
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?