surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623140-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
5,000-9,999 :$0.0032
10,000-19,999 :$0.0030
20,000-39,999 :$0.0025
40,000 + :$0.0024
95,000 can ship Monday
In our stock 
More available to ship 8/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623140-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 1.8 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought 1623140-1 Also Bought
DESCRIPTION
CRG0805 1% 1K8

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 1.8K ?
  • Power Rating = .125 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?