1623107-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1623107-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.0053
400-749 :$0.0048
750-1,499 :$0.0043
1,500-2,499 :$0.0042
2,500-4,999 :$0.0040
5,000-49,999 :$0.0037
50,000-99,999 :$0.0020
100,000 + :$0.0019
22386 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623107-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Family: CRG
Tolerance: 1 %
Resistance Value: 120 Ohm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought 1623107-1 Also Bought
DESCRIPTION
CRG0805 1% 120R

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = <1K ?
  • Resistance = 120 ?
  • Power Rating = .125 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TH
ECCN: EAR99