1623100-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1623100-1

TE Connectivity / AMP Brand

CRG0805 1% 10R

PRICING per piece  AVAILABILITY Updated Today   
1-4,999 :$0.0056
5,000-9,999 :$0.0053
10,000-19,999 :$0.0050
20,000-39,999 :$0.0042
40,000 + :$0.0024
4,900 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 4900
Order Increments: 5000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1623100-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Family: CRG
Tolerance: 1 %
Resistance Value: 10 Ohm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought 1623100-1 Also Bought
DESCRIPTION
CRG0805 1% 10R

Product Highlights
  • CRG Series
  • Resistance Selection = <1K ?
  • Resistance = 10 ?
  • Power Rating = .125 W
  • Tolerance = 1 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99