surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622970-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622970-1

TE Connectivity / AMP Brand

CRG0603 1% 56K

PRICING per piece  AVAILABILITY real time   
5,000-9,999 :$0.0020
10,000-19,999 :$0.0018
20,000-39,999 :$0.0016
40,000 + :$0.0015
Request Quote
28,049 can ship today
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
Minimum Order: 5000
Order Increments: 5000
In Stock quantities placed in the next
7 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622970-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 56 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 125 °C
Dimension: 1.6 x 0.8 x 0.45mm
Customers Who Bought 1622970-1 Also Bought
DESCRIPTION
CRG0603 1% 56K
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?