surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622960-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
5,000-9,999 :$0.0018
10,000-19,999 :$0.0016
20,000-39,999 :$0.0014
40,000 + :$0.0013
167,010 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Minimum Order: 5000
Order Increments: 5000
In Stock quantities placed in the next
14 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622960-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 4.7 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 125 °C
Dimension: 1.6 x 0.8 x 0.45 mm
Customers Who Bought 1622960-1 Also Bought
DESCRIPTION
CRG0603 1% 4K7

Product Highlights
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = .10 W
  • Tolerance = 1 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?