1622930-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622930-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622930-1

TE Connectivity / AMP Brand

CRG0603 1% 390K

PRICING per piece  AVAILABILITY Updated Today   
5,000-9,999 :$0.0020
10,000-19,999 :$0.0018
20,000-39,999 :$0.0016
40,000 + :$0.0015
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622930-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Family: CRG
Tolerance: 1 %
Resistance Value: 390 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 125 °C
Dimension: 1.6 x 0.8 x 0.45 mm
Customers Who Bought 1622930-1 Also Bought
DESCRIPTION
CRG0603 1% 390K
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99