1622825-9 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1622825-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622825-9

TE Connectivity / AMP Brand

RL73K 3A R10 5%

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.098
1,000-1,999 :$0.094
2,000-2,999 :$0.090
3,000-3,999 :$0.087
4,000-7,999 :$0.076
8,000-9,999 :$0.072
10,000-39,999 :$0.069
40,000-79,999 :$0.065
80,000 + :$0.061
2050 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
12 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622825-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Family: RL73
Tolerance: 5 %
Resistance Value: 100 mOhm
Packaging: Embossed Plastic Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 2512
Power Rating: 1 W
Operating Temperature: -55 to 155 °C
Dimension: 6.35 x 3.1 x 0.6 mm
Customers Who Bought 1622825-9 Also Bought
DESCRIPTION
RL73K 3A R10 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99