surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622820-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622820-7

TE Connectivity / AMP Brand

3520 150K 5%

PRICING per piece  AVAILABILITY real time   
4,000-7,999 :$0.0352
8,000-15,999 :$0.0328
16,000-31,999 :$0.0308
32,000 + :$0.0300
Request Quote
4,350 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Minimum Order: 4000
Order Increments: 4000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622820-7
RoHS: Yes
Family: 3520
Tolerance: 5 %
Resistance Value: 150 KOhm
Packaging: Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 2512
Power Rating: 1 W
Operating Temperature: N/A
Dimension: 6.4 x 3.2 x 0.6mm
Customers Who Bought 1622820-7 Also Bought
DESCRIPTION
3520 150K 5%

Product Highlights
  • 3520 Series
  • Resistance Selection = K ?
  • Resistance = 150K ?
  • Power Rating = 1.00 W
  • Tolerance = 5 %
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?