surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622456-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622456-1

TE Connectivity / AMP Brand

LR1 1% 39K

PRICING per piece  AVAILABILITY real time   
1-249 :$0.0149
250-499 :$0.0134
500-999 :$0.0121
1,000-1,999 :$0.0115
2,000-3,999 :$0.0109
4,000-39,999 :$0.0101
40,000-79,999 :$0.0098
80,000 + :$0.0092
1,009 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622456-1
RoHS: Yes
Family: LR
Tolerance: 1 %
Resistance Value: 39 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.6 W
Operating Temperature: -55 to 155 °C
Dimension: 6.2 x 2.3mm
Customers Who Bought 1622456-1 Also Bought
DESCRIPTION
LR1 1% 39K
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?