surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1622349-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1622349-1

TE Connectivity / AMP Brand

LR1 1% 1K0

PRICING per piece  AVAILABILITY real time   
1-249 :$0.0149
250-499 :$0.0134
500-999 :$0.0121
1,000-1,999 :$0.0115
2,000-3,999 :$0.0109
4,000-39,999 :$0.0101
40,000-79,999 :$0.0098
80,000 + :$0.0092
Request Quote
36,000 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622349-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Family: LR
Tolerance: 1 %
Resistance Value: 1 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.6 W
Operating Temperature: -55 to 155 °C
Dimension: 6.2 x 2.3mm
Customers Who Bought 1622349-1 Also Bought
DESCRIPTION
LR1 1% 1K0

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = .60 W
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99
DID YOU KNOW?