1622326-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1622326-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.0248
250-499 :$0.0223
500-999 :$0.0202
1,000-1,999 :$0.0192
2,000-3,999 :$0.0182
4,000-39,999 :$0.0168
40,000-79,999 :$0.0098
80,000 + :$0.0092
6790 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1622326-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Family: LR
Tolerance: 1 %
Resistance Value: 15 Ohm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.6 W
Operating Temperature: -55 to 155 °C
Dimension: 6.2 x 2.3 mm
Customers Who Bought 1622326-1 Also Bought
DESCRIPTION
LR1 1% 15R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99