surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618408-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618408-5

TE Connectivity / AMP Brand

KCS03X024EAAA=CONTACTOR, CURRENT SENSE

PRICING per each  AVAILABILITY real time   
1-4 :$327.95
5-9 :$309.73
10-24 :$284.23
25-49 :$255.08
50-99 :$244.14
100-249 :$225.92
250 + :$214.99
25 can ship tomorrow
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618408-5
RoHS: Yes
Number of Poles: 1
Wire Size: 22 AWG
Coil Resistance: 126 Ω
Contact Arrangement: 1 Form X, SPST-NO DM
Mounting Type: Bottom
Model: KCS Series
Product Type: Contactor
Actuating System: DC
Arc Cover: Without
Coil Voltage Rating: 18 – 28 VDC
Coil Wire Length: 381 mm
Contact Current Rating: 600 A
Contact Switching Voltage (Max): 600 VDC
Mounting Plate: Without
Packaging Method: Individual
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: M8 x 1.25 Stud
Torque: 11 NM in-lbs
Customers Who Bought 1618408-5 Also Bought
DESCRIPTION
KCS03X024EAAA=CONTACTOR, CURRENT SENSE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490065
COO: MX
ECCN: EAR99
DID YOU KNOW?