surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618387-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$104.49
3-4 :$100.32
5-9 :$86.01
10-24 :$84.29
25-49 :$79.51
50-99 :$76.11
100 + :$70.42
495 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618387-3
RoHS: Yes
Type: Contactor Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: LEV200
Relay Construction: Contactor
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 500 A
Pin_Count: 4
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618387-3 Also Bought
DESCRIPTION
LEV200A4ANA=RELAY, SPST-NO

Product Highlights
  • Contactor Type = Sealed
  • LEV200 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form A, SPST-NO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: CN
ECCN: EAR99
DID YOU KNOW?