surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618256-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618256-9

TE Connectivity / AMP Brand

PD10AB57=RELAY, VACUUM, SPST-N

PRICING per piece  AVAILABILITY real time   
1-4 :$361.57
5-9 :$313.37
10-24 :$277.20
25-49 :$261.14
50-99 :$229.00
100-249 :$220.96
250-499 :$208.91
500 + :$200.87
12 can ship tomorrow
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618256-9
RoHS: No
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: PD10
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 320 V
AC Coil Voltage: N/A
Coil Current: 82.75 mA
Packaging: N/A
Seal: Sealed
Termination Style: Stud Terminal
Coil Resistance: 290 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 71 g
Minimum Dropout Voltage: 1 VDC
Mounting: Panel Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 78.7 x 22.3 x 37.6 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618256-9 Also Bought
DESCRIPTION
PD10AB57=RELAY, VACUUM, SPST-N

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: IN
ECCN: EAR99
DID YOU KNOW?