surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618256-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618256-3

TE Connectivity / AMP Brand

PD10A335=RELAY, VACUUM, SPST-N

PRICING per piece  AVAILABILITY real time   
1-4 :$361.57
5-9 :$313.37
10-24 :$277.20
25-49 :$261.14
50-99 :$229.00
100-249 :$220.96
250 + :$208.91
27 can ship tomorrow
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618256-3
RoHS: No
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: PD10
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 320 V
AC Coil Voltage: N/A
Coil Current: 82.75 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 290 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 71 g
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: N/A
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618256-3 Also Bought
DESCRIPTION
PD10A335=RELAY, VACUUM, SPST-N

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
PART CLASSIFICATION DATA
HTS: 8536490075
COO: US
ECCN: EAR99
DID YOU KNOW?