surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618112-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618112-7

TE Connectivity / AMP Brand

WUF-12-5060=WILMAR UNDERFREQUE

PRICING per piece  AVAILABILITY real time   
1-2 :$1137.71
3-4 :$1115.40
5 + :$1093.53
Request Quote
4 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618112-7
RoHS: No
Input Voltage: 120 VAC
Contact Arrangement: 1 Form A, SPST-NO, 1 NO
Relay Type: Protective Relay
Product Type: Relay
Actuating System: AC
Contact Arrangement (Additional Output): 1 Form B, SPST-NC, 1 N/C
Contact Current Rating: 5 A
Dimensions (L x W x H) (Approximate): 107.95 x 114.3 x 63.5 mm
Frequency Adjustment: 50 – 60 Hz
Operating Temperature Range: -20 – 65 °C
Phase: Three
Protection Function: Underfrequency
Time Delay: Without
Customers Who Bought 1618112-7 Also Bought
DESCRIPTION
WUF-12-5060=WILMAR UNDERFREQUE
PART CLASSIFICATION DATA
HTS: 8535908060
COO: US
ECCN: EAR99
DID YOU KNOW?