surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618107-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618107-9

TE Connectivity / AMP Brand

Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Flange Protective Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618107-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: WOF
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 230 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Pin_Count: 6
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618107-9 Also Bought
DESCRIPTION
Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Flange Protective Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?