surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618093-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618093-3

TE Connectivity / AMP Brand

731TDX=WILMAR REVERSE POWER R

PRICING per each  AVAILABILITY real time   
1-2 :$1091.74
3-4 :$1070.34
5 + :$1049.35
8 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618093-3
RoHS: No
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 700TD
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 600 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Pin_Count: 10
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618093-3 Also Bought
DESCRIPTION
731TDX=WILMAR REVERSE POWER R

Product Highlights
  • 700TD Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 600 VAC
  • Reverse Power Protection Function
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?