surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618092-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618092-9

TE Connectivity / AMP Brand

721TDX=RELAY, REVERSE POWER

PRICING per each  AVAILABILITY real time   
1-1 :$796.82
2-4 :$793.62
5 + :$791.32
Request Quote
2 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618092-9
RoHS: No
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 700TD
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 230 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618092-9 Also Bought
DESCRIPTION
721TDX=RELAY, REVERSE POWER
PART CLASSIFICATION DATA
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?