surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1618011-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1618011-6

TE Connectivity / AMP Brand

FM200AAX=FM200AAX SINGLE POLE

PRICING per piece  AVAILABILITY real time   
1-1 :$344.69
2-4 :$327.45
5-9 :$309.26
10-24 :$283.81
25-49 :$254.70
50-99 :$243.77
100 + :$225.59
Request Quote
4 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1618011-6
RoHS: No
Type: Contactor Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: FM200
Relay Construction: Contactor
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 200 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1618011-6 Also Bought
DESCRIPTION
FM200AAX=FM200AAX SINGLE POLE
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?