1617786-3 TE Connectivity / AMP Brand | Others
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1617786-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1617786-3

TE Connectivity / AMP Brand

FCA-410-1617L=M83536/16-017L

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$260.50
3-4 :$247.48
5-7 :$182.75
8-9 :$135.64
10 + :$132.92
17 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617786-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Coil Resistance: 290
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Suppression Diode: With
Mounting Type: No Brackets
Enclosure Type: Hermetically Sealed
Shock: 200G's, 6 ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 28 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 10 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Solder Pins
Terminal Plating: Tin-Lead
Customers Who Bought 1617786-3 Also Bought
DESCRIPTION
FCA-410-1617L=M83536/16-017L
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99